257821 | PEPPERL+FUCHS
Reflecting light barrier, 0-2.5 m, PNP, 10-30 VDC, M12-connector, IP67, 257821
Order No.: 28G3561
EAN: 4050143042593
MPN:
257821
OBR2500-12GM40-E5-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.9453 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
106.95 € *
Price list
Quantity
Price per unit*
1 pcs.
106.9453 €
2 pcs.
104.2083 €
3 pcs.
101.6022 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, OBR2500-12GM40-E5-V1, PEPPERL+FUCHS
Retroreflective sensor with polarization filter, M12 threaded housing design, metal housing, front optical face, 2500 mm detection range, red light, light/dark on, 1 PNP output, M12 plug.
Features
- Robust M12 threaded housing
- Less space required
- Glare protected with polarization filter
- Light-on/dark-on, programmable
- Degree of protection IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-2.5 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 15 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |