257819 | PEPPERL+FUCHS

Reflecting light barrier, 0-2.5 m, PNP, 10-30 VDC, cable, 2 m, IP67, 257819

Order No.: 28G3560
EAN: 4050143042586
MPN:
257819
OBR2500-12GM40-E5
257819 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.9453 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
106.95 € *
Price list
Quantity
Price per unit*
1 pcs.
106.9453 €
2 pcs.
104.2083 €
3 pcs.
101.6022 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, OBR2500-12GM40-E5, PEPPERL+FUCHS

Retroreflective sensor with polarization filter, M12 threaded housing design, metal housing, front optical face, 2500 mm detection range, red light, light/dark on, 1 PNP output, fixed cable.

Features

  • Robust M12 threaded housing
  • Less space required
  • Glare protected with polarization filter
  • Light-on/dark-on, programmable
  • Degree of protection IP67
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-2.5 m
Output PNP
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 15 mA
Activation time 0.5 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes