254774 | PEPPERL+FUCHS

Reflecting light barrier, 0-5 m, NPN, 10-30 VDC, cable connection, IP67, 254774

Order No.: 28G3196
EAN: 4050143042166
MPN:
254774
ML100-6-IR/33/102/115
254774 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
103.1016 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
103.10 € *
Price list
Quantity
Price per unit*
1 pcs.
103.1016 €
2 pcs.
100.4598 €
3 pcs.
97.9489 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, ML100-6-IR/33/102/115, PEPPERL+FUCHS

Retroreflective sensor without polarization filter, plastic housing, 5 m detection range, infrared light, sensitivity adjuster, light/dark on, DC version, NPN output, fixed cable.

Features

  • User-friendliest photoelectric sensor series for standard applications
  • Miniature design
  • Not sensitive to ambient light
  • Metal-reinforced fastening holes
  • Version with infrared light
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-5 m
Output NPN
Design straight
Connection cable connection
Voltage 10-30 VDC
Power supply 20 mA
Activation time 0.5 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes