224752 | PEPPERL+FUCHS
Reflecting light barrier, 0-5 m, PNP, 10-30 VDC, cable connection, IP67, 224752
Order No.: 28G3195
EAN: 4050143031610
MPN:
224752
ML100-6-IR/103/115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.6260 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
101.63 € *
Price list
Quantity
Price per unit*
1 pcs.
101.6260 €
2 pcs.
99.0199 €
3 pcs.
96.5447 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, ML100-6-IR/103/115, PEPPERL+FUCHS
Retroreflective sensor without polarization filter, plastic housing, 5 m detection range, infrared light, sensitivity adjuster, light/dark on, DC version, PNP output, fixed cable.
Features
- User-friendliest photoelectric sensor series for standard applications
- Miniature design
- Not sensitive to ambient light
- Metal-reinforced fastening holes
- Version with infrared light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-5 m | |
| Output | PNP | |
| Design | straight | |
| Connection | cable connection | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |