253573 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 3-30 mm, NPN, 12-24 V, cable, 2 m, IP67, 253573
Order No.: 28G4141
EAN: 4050143287949
MPN:
253573
OBT30-R2F-E0-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
184.2239 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
184.22 € *
Price list
Quantity
Price per unit*
1 pcs.
184.2239 €
2 pcs.
179.7257 €
*incl. VAT plus shipping costs
Subject to prior sale
Triangulation sensor, OBT30-R2F-E0-L, PEPPERL+FUCHS
Triangulation sensor with background suppression for standard applications, flat design, space-saving M2 mounting, 30 mm sensing range, red light, light on, NPN output, fixed cable.
Features
- Very flat design for direct mounting without mounting bracket
- DuraBeam Laser Sensors - durable and employable like an LED
- Small parts detection from 0.05 mm
- Highly visible light spot, even on dark materials
- Extremely small light spot for very high switching point accuracy
- Precision object detection, almost irrespective of the color
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light, 680 nm | |
| Detecting distance | 3-30 mm | |
| Output | NPN | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 12-24 V | |
| Power supply | 10 mA | |
| Activation time | 250 s | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |