253570 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 1-30 mm, PNP, 10-30 VDC, cable, 2 m, IP67, 253570

Order No.: 28G4142
EAN: 4050143041916
MPN:
253570
OBT30-R2F-E2
253570 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
134.2677 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
134.27 € *
Price list
Quantity
Price per unit*
1 pcs.
134.2677 €
2 pcs.
130.8286 €
3 pcs.
127.5561 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, OBT30-R2F-E2, PEPPERL+FUCHS

Triangulation sensor with background suppression for standard applications, flat design, space-saving M2 mounting, 30 mm sensing range, red light, light on, PNP output, fixed cable.

Features

  • Very flat design for direct mounting without mounting bracket
  • Precision object detection, almost irrespective of the color
  • Small parts detection from 0.1 mm
  • Highly visible light spot, even on dark materials
  • High degree of immunity to extraneous light
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 630 nm
Detecting distance 1-30 mm
Output PNP
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 15 mA
Activation time 500 s
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes