249785 | PEPPERL+FUCHS

MLV41-LL-IR-IO/92/136, Fiber optic sensor

Order No.: 28G5949
EAN: 4050143040612
MPN:
249785
MLV41-LL-IR-IO/92/136
249785 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
313.6721 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
313.67 € *
Price list
Quantity
Price per unit*
1 pcs.
313.6721 €
2 pcs.
306.2941 €
*incl. VAT plus shipping costs
Subject to prior sale

Fiber optic sensor, MLV41-LL-IR-IO/92/136, PEPPERL+FUCHS

Robust fiber optic sensor for glass fiber optics, IO-Link interface, infrared light, push-pull output, M12 plug.

Features

  • Robust fiber optic sensor for reliable operation under all conditions
  • Adjustable continuous sensitivity
  • Easy fiber optic installation with quick-action clamping lock
  • Aluminum housing with high-quality Delta Seal coating
  • IO-Link interface for service and process data
Technical specifications
Filter Property Value
Product type fiber optic sensor
Version infrared, alternating light, 850 nm
Connection M12-connector
Voltage 10-30 VDC
Power supply 40 mA
Activation time 0.5 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes