249782 | PEPPERL+FUCHS

MLV41-LL-RT/92/136, Fiber optic sensor

Order No.: 28G5947
EAN: 4050143117901
MPN:
249782
MLV41-LL-RT/92/136
249782 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
291.6809 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
291.68 € *
Price list
Quantity
Price per unit*
1 pcs.
291.6809 €
2 pcs.
284.5528 €
*incl. VAT plus shipping costs
Subject to prior sale

Fiber optic sensor, MLV41-LL-RT/92/136, PEPPERL+FUCHS

Robust fiber optic sensor for glass fiber optics, red light, push-pull output, M12 plug.

Features

  • Robust fiber optic sensor for reliable operation under all conditions
  • Adjustable continuous sensitivity
  • Easy fiber optic installation with quick-action clamping lock
  • Aluminum housing with high-quality Delta Seal coating
Technical specifications
Filter Property Value
Product type fiber optic sensor
Version modulated visible red light, 660 nm
Connection M12-connector
Voltage 10-30 VDC
Power supply 40 mA
Activation time 0.5 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes