249775 | PEPPERL+FUCHS
Fiber optic sensor, PNP, 10-30 VDC, M12-connector, IP67, 249775
Order No.: 28G5957
EAN: 4050143286577
MPN:
249775
MLV41-LL-IR-1347
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
385.0007 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
385.00 € *
Price list
Quantity
Price per unit*
1 pcs.
385.0007 €
2 pcs.
375.9329 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic sensor, MLV41-LL-IR-1347, PEPPERL+FUCHS
Robust fiber optic sensor for glass fiber optics, infrared light, PNP output, M12 plug.
Features
- Robust fiber optic sensor for reliable operation under all conditions
- Adjustable continuous sensitivity
- Easy fiber optic installation with quick-action clamping lock
- Aluminum housing with high-quality Delta Seal coating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic sensor | |
| Version | infrared, alternating light, 850 nm | |
| Output | PNP | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 40 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |