236985 | PEPPERL+FUCHS

One way light barrier, 0-20 m, PNP, 10-30 VDC, cable, 2 m, IP67, 236985

Order No.: 28G3122
EAN: 4050143035526
MPN:
236985
M100/MV100-RT/35/103/115/154
236985 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
132.8635 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
132.86 € *
Price list
Quantity
Price per unit*
1 pcs.
132.8635 €
2 pcs.
129.4601 €
3 pcs.
126.2233 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, M100/MV100-RT/35/103/115/154, PEPPERL+FUCHS

Thru-beam sensor, 20 m detection range, red light, dark on, DC version, PNP output, emitter switch-off, fixed cable.

Features

  • No controls
  • Miniature design
  • Easy to use
  • Very bright, highly visible light spot
  • Full metal thread mounting
  • Highly visible LEDs for Power ON and switching state
  • Not sensitive to ambient light
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-20 m
Output PNP
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 8-15 mA
Activation time 2 ms
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes