224756 | PEPPERL+FUCHS
One way light barrier, 0-20 m, PNP, 10-30 VDC, M8-connector, IP67, 224756
Order No.: 28G3125
EAN: 4050143031627
MPN:
224756
M100/MV100-RT/35/76a/98/103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.8635 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
132.86 € *
Price list
Quantity
Price per unit*
1 pcs.
132.8635 €
2 pcs.
129.4601 €
3 pcs.
126.2233 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, M100/MV100-RT/35/76a/98/103, PEPPERL+FUCHS
Thru-beam sensor, 20 m detection range, red light, light/dark on, DC version, PNP output, sensitivity adjuster, emitter switch-off, M8 plug.
Features
- Miniature design
- Easy to use
- Very bright, highly visible light spot
- Full metal thread mounting
- Highly visible LEDs for Power ON and switching state
- Not sensitive to ambient light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-20 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 8-15 mA | |
| Activation time | 2 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |