218711 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 0-2.5 m, 10-30 VDC, M12-connector, IP67, 218711

Order No.: 28G4421
EAN: 4050143029266
MPN:
218711
RL31-8-2500-IR/59/73c/136
218711 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.9374 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
96.94 € *
Price list
Quantity
Price per unit*
1 pcs.
96.9374 €
2 pcs.
94.4622 €
3 pcs.
92.0941 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, RL31-8-2500-IR/59/73c/136, PEPPERL+FUCHS

Diffuse mode sensor, plastic housing, 2500 mm adjustable detection range, infrared light, dark on, 2 push-pull outputs, M12 plug.

Features

  • Highly visible LED
  • Powerful push-pull output
  • Compact and stable housing
  • Protection class II
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version infrared, alternating light, 850 nm
Detecting distance 0-2.5 m
Connection M12-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes