207545 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 0-2.5 m, 10-30 VDC, cable, 2 m, IP67, 207545

Order No.: 28G4420
EAN: 4050143025404
MPN:
207545
RL31-8-2500-IR/115/136
207545 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.9374 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
96.94 € *
Price list
Quantity
Price per unit*
1 pcs.
96.9374 €
2 pcs.
94.4622 €
3 pcs.
92.0941 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, RL31-8-2500-IR/115/136, PEPPERL+FUCHS

Diffuse mode sensor, plastic housing, 2500 mm adjustable detection range, infrared light, light on, 2 push-pull outputs, fixed cable.

Features

  • Highly visible LED
  • Powerful push-pull output
  • Compact and stable housing
  • Protection class II
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version infrared, alternating light, 850 nm
Detecting distance 0-2.5 m
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes