207057 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 2-12 mm, PNP, 10-30 VDC, M12-connector, IP67, 207057

Order No.: 28G4454
EAN: 4050143025282
MPN:
207057
WTS10-12-4016/103/105
207057 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
428.9950 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
429.00 € *
Price list
Quantity
Price per unit*
1 pcs.
428.9950 €
2 pcs.
418.9157 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, WTS10-12-4016/103/105, PEPPERL+FUCHS

Features

  • Specifically for quality checks on welding caps
  • Upper and lower welding caps checked simultaneously
  • High position and angle tolerance insensitivity of the welding cap
  • Stability alarm indication
  • Scratch resistant mineral glass lens
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 640 nm
Detecting distance 2-12 mm
Output PNP
Connection M12-connector
Voltage 10-30 VDC
Power supply 70 mA
Activation time 5 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes