200958 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 2-12 mm, PNP, 10-30 VDC, M12-connector, IP67, 200958
Order No.: 28G4453
EAN: 4050143023127
MPN:
200958
WTS10-12/20/105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
403.8622 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
403.86 € *
Price list
Quantity
Price per unit*
1 pcs.
403.8622 €
2 pcs.
394.3541 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, WTS10-12/20/105, PEPPERL+FUCHS
Features
- Specifically for quality checks on welding caps
- Upper and lower welding caps checked simultaneously
- High position and angle tolerance insensitivity of the welding cap
- Stability alarm indication
- Scratch resistant mineral glass lens
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light, 640 nm | |
| Detecting distance | 2-12 mm | |
| Output | PNP | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 70 mA | |
| Activation time | 5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |