205646 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 50-200 mm, PNP, 10-30 VDC, cable, 5 m, IP67, 205646

Order No.: 28G3730
EAN: 4050143112647
MPN:
205646
GLV18-8-200/33/115/120 C=5m
205646 PEPPERL+FUCHS Optical Sensors
Image may differ
Unit Price (€ / pc.)
124.3193 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
124.32 € *
Price list
Quantity
Price per unit*
1 pcs.
124.3193 €
2 pcs.
121.1301 €
3 pcs.
118.1075 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, GLV18-8-200/33/115/120 C=5m, PEPPERL+FUCHS

Diffuse mode sensor, M18 threaded housing design, plastic housing, front optical face, 200 mm detection range, red light, light/dark on, DC version, 2 PNP outputs, 5 m fixed cable.

Features

  • Efficient Line in a short M18 plastic housing for standard applications
  • 4 LEDs indicator for 360° visibility
  • Optimized potentiometer design for a clear control button layout in the application
  • Version with front optical face
  • DC voltage version
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 640 nm
Detecting distance 50-200 mm
Output PNP
Design straight
Connection cable, 5 m
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes