188568 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 50-200 mm, PNP, 10-30 VDC, M12-connector, IP67, 188568

Order No.: 28G3734
EAN: 4050143018673
MPN:
188568
GLV18-8-200/73/120
188568 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
109.8132 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
109.81 € *
Price list
Quantity
Price per unit*
1 pcs.
109.8132 €
2 pcs.
107.0048 €
3 pcs.
104.3273 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, GLV18-8-200/73/120, PEPPERL+FUCHS

Diffuse mode sensor, M18 threaded housing design, plastic housing, front optical face, 200 mm detection range, red light, light/dark on, DC version, 2 PNP outputs, M12 plug.

Features

  • Efficient Line in a short M18 plastic housing for standard applications
  • 4 LEDs indicator for 360° visibility
  • Optimized potentiometer design for a clear control button layout in the application
  • Version with front optical face
  • DC voltage version
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 640 nm
Detecting distance 50-200 mm
Output PNP
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes