188574 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 50-200 mm, PNP, 10-30 VDC, cable, 2 m, IP67, 188574
Order No.: 28G3726
EAN: 4050143018734
MPN:
188574
GLV18-8-200/115/120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.8132 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
109.81 € *
Price list
Quantity
Price per unit*
1 pcs.
109.8132 €
2 pcs.
107.0048 €
3 pcs.
104.3273 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, GLV18-8-200/115/120, PEPPERL+FUCHS
Diffuse mode sensor, M18 threaded housing design, plastic housing, front optical face, 200 mm detection range, red light, light/dark on, DC version, 2 PNP outputs, fixed cable.
Features
- Efficient Line in a short M18 plastic housing for standard applications
- 4 LEDs indicator for 360° visibility
- Optimized potentiometer design for a clear control button layout in the application
- Version with front optical face
- DC voltage version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light, 640 nm | |
| Detecting distance | 50-200 mm | |
| Output | PNP | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |