204401 | PEPPERL+FUCHS
Reflecting light barrier, 0-17 m, relay, 12-240 V AC/DC, IP65, 204401
Order No.: 28G3686
EAN: 4050143213566
MPN:
204401
RLK28-55-Z-2466/31/115d
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
297.3096 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
297.31 € *
Price list
Quantity
Price per unit*
1 pcs.
297.3096 €
2 pcs.
290.0506 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, RLK28-55-Z-2466/31/115d, PEPPERL+FUCHS
Retroreflective sensor with polarization filter.
Features
- Ultra bright LEDs for power on, weak signal indication and switching state
- Programmable time function GAN, GAB, IAB, as well as GAN-GAB and GAN-IAB as double function
- Not sensitive to ambient light, even with switched energy saving lamps
- Protection class II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-17 m | |
| Output | relay | |
| Design | straight | |
| Voltage | 12-240 V AC/DC | |
| Activation time | 20 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |