134129 | PEPPERL+FUCHS
Reflecting light barrier, 0-17 m, relay, 12-240 V AC/DC, IP67, 134129
Order No.: 28G3683
EAN: 4050143114399
MPN:
134129
RLK28-55/31/116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
306.0323 € *
Available: 3 pcs.
Total Price:
306.03 € *
Price list
Quantity
Price per unit*
1 pcs.
306.0323 €
2 pcs.
298.8328 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, RLK28-55/31/116, PEPPERL+FUCHS
Retroreflective sensor with polarization filter.
Features
- Universal series with highly versatile fields of use
- Resistant against noise: reliable operation under all conditions
- Version with red light
- Version with relay output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-17 m | |
| Output | relay | |
| Design | straight | |
| Voltage | 12-240 V AC/DC | |
| Activation time | 20 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |