203274 | PEPPERL+FUCHS
Reflecting light barrier, 0-9 m, 10-30 VDC, cable, 5 m, IP67, 203274
Order No.: 28G3672
EAN: 4050143024001
MPN:
203274
RL31-54/115/136-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.5815 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
123.58 € *
Price list
Quantity
Price per unit*
1 pcs.
123.5815 €
2 pcs.
120.4042 €
3 pcs.
117.3935 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, RL31-54/115/136-5M, PEPPERL+FUCHS
Retroreflective sensor with polarization filter, plastic housing, 9 m detection range, red light, dark on, DC version, 2 push-pull outputs, no control elements, fixed cable.
Features
- Compact and stable housing
- Glare protected with polarization filter
- Highly visible LED
- Powerful push-pull output
- Protection class II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-9 m | |
| Design | straight | |
| Connection | cable, 5 m | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 1 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |