183811 | PEPPERL+FUCHS

Reflecting light barrier, 0-9 m, 10-30 VDC, M12-connector, IP67, 183811

Order No.: 28G3674
EAN: 4050143017041
MPN:
183811
RL31-54/73c/136
183811 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
107.4332 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
107.43 € *
Price list
Quantity
Price per unit*
1 pcs.
107.4332 €
2 pcs.
104.6724 €
3 pcs.
102.0663 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, RL31-54/73c/136, PEPPERL+FUCHS

Retroreflective sensor with polarization filter, plastic housing, 9 m detection range, red light, dark on, DC version, 2 push-pull outputs, no control elements, M12 plug.

Features

  • Compact and stable housing
  • Glare protected with polarization filter
  • Highly visible LED
  • Powerful push-pull output
  • Protection class II
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-9 m
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes