200989 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 50-200 mm, NPN, 10-30 VDC, cable, 5 m, IP67, 200989

Order No.: 28G3729
EAN: 4050143023134
MPN:
200989
GLV18-8-200/25/33/102/115 K=5m
200989 PEPPERL+FUCHS Optical Sensors
Image may differ
Unit Price (€ / pc.)
118.0480 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
118.05 € *
Price list
Quantity
Price per unit*
1 pcs.
118.0480 €
2 pcs.
115.0135 €
3 pcs.
112.1456 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, GLV18-8-200/25/33/102/115 K=5m, PEPPERL+FUCHS

Diffuse mode sensor, M18 threaded housing design, plastic housing, front optical face, 200 mm detection range, red light, light on, DC version, NPN output, 5 m fixed cable.

Features

  • Efficient Line in a short M18 plastic housing for standard applications
  • 4 LEDs indicator for 360° visibility
  • Optimized potentiometer design for a clear control button layout in the application
  • Version with front optical face
  • DC voltage version
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 640 nm
Detecting distance 50-200 mm
Output NPN
Design straight
Connection cable, 5 m
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes