194204 | PEPPERL+FUCHS
Reflecting light barrier, 0-3.5 m, 10-30 VDC, M8-connector, IP67, 194204
Order No.: 28G3215
EAN: 4050143020911
MPN:
194204
ML9-54-G/25/110/123/143
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
184.9617 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
184.96 € *
Price list
Quantity
Price per unit*
1 pcs.
184.9617 €
2 pcs.
180.4516 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, ML9-54-G/25/110/123/143, PEPPERL+FUCHS
Retroreflective sensor with polarization filter. for clear object detection.
Features
- Ultra bright LEDs for power on, weak signal indication and switching state
- Flashing power on LED in case of short-circuit
- TEACH-IN
- Automatic adjustment in case of soiling in contrast detection mode
- Not sensitive to ambient light, even with switched energy saving lamps
- Protected against mutual interference (no cross-talk)
- Protection class II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-3.5 m | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 500 s | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |