194195 | PEPPERL+FUCHS

Reflecting light barrier, 0-3.5 m, 10-30 VDC, cable, 2 m, IP67, 194195

Order No.: 28G3216
EAN: 4050143020874
MPN:
194195
ML9-54-G/25/136/115
194195 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
184.9617 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
184.96 € *
Price list
Quantity
Price per unit*
1 pcs.
184.9617 €
2 pcs.
180.4516 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, ML9-54-G/25/136/115, PEPPERL+FUCHS

Retroreflective sensor with polarization filter. for clear object detection.

Features

  • Ultra bright LEDs for power on, weak signal indication and switching state
  • Flashing power on LED in case of short-circuit
  • TEACH-IN
  • Automatic adjustment in case of soiling in contrast detection mode
  • Not sensitive to ambient light, even with switched energy saving lamps
  • Protected against mutual interference (no cross-talk)
  • Protection class II
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-3.5 m
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 20 mA
Activation time 500 s
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes