192649 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 50-200 mm, PNP, 10-30 VDC, cable, 2 m, IP67, 192649

Order No.: 28G3732
EAN: 4050143020300
MPN:
192649
GLV18-8-200/59/103/115
192649 PEPPERL+FUCHS Optical Sensors
Image may differ
Unit Price (€ / pc.)
109.6109 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
109.61 € *
Price list
Quantity
Price per unit*
1 pcs.
109.6109 €
2 pcs.
106.7906 €
3 pcs.
104.1250 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, GLV18-8-200/59/103/115, PEPPERL+FUCHS

Diffuse mode sensor, M18 threaded housing design, plastic housing, front optical face, 200 mm detection range, red light, dark on, DC version, PNP output, fixed cable.

Features

  • Efficient Line in a short M18 plastic housing for standard applications
  • 4 LEDs indicator for 360° visibility
  • Optimized potentiometer design for a clear control button layout in the application
  • Version with front optical face
  • DC voltage version
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 640 nm
Detecting distance 50-200 mm
Output PNP
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes