180161 | PEPPERL+FUCHS

Data light barrier, 0-1.5 m, PNP, 10-60 VDC, M16-connector, IP67, 180161

Order No.: 28G7448
EAN: 4050143015306
MPN:
180161
DAD15-8P-R-2388
180161 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
851.8377 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
851.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
851.8377 €

Optical data coupler, DAD15-8P-R-2388, PEPPERL+FUCHS

Optical data coupler, 8 bit parallel data transfer, Very large angle of divergence.

Features

  • Connection with spring-loaded terminals
  • Degree of protection IP67
Technical specifications
Filter Property Value
Product type data light barrier
Version infrared
Detecting distance 0-1.5 m
Output PNP
Connection M16-connector
Voltage 10-60 VDC
Power supply 40 mA
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 90138080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes