120839 | PEPPERL+FUCHS
Data light barrier, 0-2.5 m, PNP, 10-60 VDC, M16-connector, IP67, 120839
Order No.: 28G7447
EAN: 4050143011995
MPN:
120839
DAD15-8P/35
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
758.1252 € *
Standard delivery time from the manufacturer is: 1 Week
Optical data coupler, DAD15-8P/35, PEPPERL+FUCHS
Optical data coupler, 8 bit parallel data transfer, Very large angle of divergence.
Features
- Connection with spring-loaded terminals
- Degree of protection IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | data light barrier | |
| Version | infrared | |
| Detecting distance | 0-2.5 m | |
| Output | PNP | |
| Connection | M16-connector | |
| Voltage | 10-60 VDC | |
| Power supply | 40 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90138080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |