088821 | PEPPERL+FUCHS
Reflecting light barrier, 0-5 m, PNP, 10-30 VDC, M12-connector, IP54, 088821
Order No.: 28G3675
EAN: 4050143006847
MPN:
088821
RL39-54/32/40a/73c/82a
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
345.3618 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
345.36 € *
Price list
Quantity
Price per unit*
1 pcs.
345.3618 €
2 pcs.
337.2341 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, RL39-54/32/40a/73c/82a, PEPPERL+FUCHS
Retroreflective sensor for standard applications, polarization filter, detection range 12 m, red light, sensitivity adjuster, light/dark on, prefault output, PNP output, M12 plug.
Features
- Glare protected with polarization filter
- Visible red light
- Light-on/dark-on, switchable
- Degree of protection IP54
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-5 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 1.5 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |