088820 | PEPPERL+FUCHS

Reflecting light barrier, 0-5 m, PNP, 10-30 VDC, IP54, 088820

Order No.: 28G3676
EAN: 4050143006830
MPN:
088820
RL39-54/32/40a/82a/116
088820 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
312.6606 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
312.66 € *
Price list
Quantity
Price per unit*
1 pcs.
312.6606 €
2 pcs.
305.2945 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, RL39-54/32/40a/82a/116, PEPPERL+FUCHS

Retroreflective sensor for standard applications, polarization filter, detection range 12 m, red light, sensitivity adjuster, light/dark on, prefault output, PNP output, terminal compartment.

Features

  • Glare protected with polarization filter
  • Visible red light
  • Light-on/dark-on, switchable
  • Degree of protection IP54
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-5 m
Output PNP
Design straight
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1.5 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes