70134318-100007 | PEPPERL+FUCHS

Radar sensor, 9-32 V, 70134318-100007

Order No.: 28G6091
MPN:
70134318-100007
MWC25M-L2M-B20-2M
70134318-100007 PEPPERL+FUCHS Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,145.1965 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,145.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,145.1965 €

Radar sensor, MWC25M-L2M-B20-2M, PEPPERL+FUCHS

Radar sensor for distance and velocity measuring up to 25 m measuring range.

Features

  • CAN bus with SAE J1939 protocol
  • Sensing range up to 25 m
  • Degree of protection IP68 / IP69
  • High EMC resistance
  • Robust metall fastening
Technical specifications
Filter Property Value
Product type radar sensor
Voltage 9-32 V
Detecting distance 25 m
Connection cable, PUR, 2 m
Length 2000 mm
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes