70134318-100005 | PEPPERL+FUCHS
Radar sensor, 9-32 V, 70134318-100005
Order No.: 28G6089
MPN:
70134318-100005
MWC25M-L2M-B20-0,3M-APS5P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,180.1944 € *
Standard delivery time from the manufacturer is: 1 Week
Radar sensor, MWC25M-L2M-B20-0,3M-APS5P, PEPPERL+FUCHS
Radar sensor for distance and velocity measuring up to 25 m measuring range.
Features
- CAN bus with SAE J1939 protocol
- Sensing range up to 25 m
- Degree of protection IP68 / IP69
- High EMC resistance
- Robust metall fastening
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | radar sensor | |
| Voltage | 9-32 V | |
| Detecting distance | 25 m | |
| Connection | cable, PUR, 345 mm | |
| Length | 345 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |