70116439 | PEPPERL+FUCHS
SFP module, LC, SPF, singlemode, silver, 70116439
Order No.: 28G8659
EAN: 4050143429844
MPN:
70116439
SFP-S-40KM-G-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
404.362 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
404.36 € *
Price list
Quantity
Price per unit*
1 pcs.
404.362 €
2 pcs.
394.842 €
*incl. VAT plus shipping costs
Subject to prior sale
Ethernet Single-mode Fiber, SFP-S-40KM-G-W, PEPPERL+FUCHS
Single-mode 40KM 1000 BASE-EX Gigabit Ethernet Fiber SFP.
Features
- Industry standard small form pluggable (SFP) package
- SFP Multi-Source Agreement compliant
- Hot pluggable
- Class 1 laser product complies with EN 60825-1
- Single power supply 3.3V
- TTL signal detect indicator
- Duplex LC connector
- Extended temperature range: -40 to 85° C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SFP module | |
| Version | LC | |
| Category | SPF | |
| Chamfer type | singlemode | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |