70116428 | PEPPERL+FUCHS

SFP module, LC, SPF, multimode, silver, 70116428

Order No.: 28G8669
EAN: 4050143429738
MPN:
70116428
SFP-M-2KM-F-N
70116428 PEPPERL+FUCHS Fibre Optic Connectors Image 1
70116428 PEPPERL+FUCHS Fibre Optic Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
147.9646 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
147.96 € *
Price list
Quantity
Price per unit*
1 pcs.
147.9646 €
2 pcs.
144.1685 €
3 pcs.
140.5628 €
*incl. VAT plus shipping costs
Subject to prior sale

Ethernet Multi-mode Fiber, SFP-M-2KM-F-N, PEPPERL+FUCHS

Multi-mode 2KM 100 BASE-FX Fast Ethernet Fiber SFP.

Features

  • Industry standard small form pluggable (SFP) package
  • SFP Multi-Source Agreement compliant
  • Hot pluggable
  • Class 1 laser product complies with EN 60825-1
  • Single power supply 3.3V
  • TTL signal detect indicator
  • Duplex LC connector
  • Temperature range: 0 to 70° C
Technical specifications
Filter Property Value
Product type SFP module
Version LC
Category SPF
Chamfer type multimode
Colour silver
Logistics
Property Value
Customs tariff number 85176200
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes