254710 | PEPPERL+FUCHS
HART transmitter power supply unit for HART communication, (W x H x D) 32.5 x 100 x 102 mm, 254710
Order No.: 28G8330
EAN: 4050143063901
MPN:
254710
LB3105A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,180.2658 € *
Standard delivery time from the manufacturer is: 1 Week
HART Transmitter Power Supply, LB3105A2, PEPPERL+FUCHS
4-channel, Inputs Ex ia, Mounting in Zone 2, Class I/Div.2 or in the safe area.
Features
- Power supply for 2-wire transmitters with 4 mA -20 mA
- Supply circuit 15 V (20 mA)
- Input from active signals of 4-wire transmitters
- Simulation mode for service operations (forcing)
- Line fault detection (LFD): one LED per channel
- Permanently self-monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transmitter power supply | |
| Suitable for | HART communication | |
| Assembly | backplane mounting | |
| Width | 32.5 mm | |
| Height | 100 mm | |
| Depth | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |