254707 | PEPPERL+FUCHS
HART transmitter power supply unit for HART communication, (W x H x D) 57 x 107 x 132 mm, 254707
Order No.: 28G8327
EAN: 4050143063888
MPN:
254707
LB3102A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
436.8252 € *
Standard delivery time from the manufacturer is: 1 Week
HART Transmitter Power Supply, LB3102A2, PEPPERL+FUCHS
1-channel, Input Ex ia, Mounting in Zone 2, Class I/Div.2 or in the safe area.
Features
- Input from active signals of 4-wire transmitters
- Simulation mode for service operations (forcing)
- Line fault detection (LFD) and Live Zero monitoring
- Permanently self-monitoring
- Module can be exchanged under voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transmitter power supply | |
| Suitable for | HART communication | |
| Assembly | backplane mounting | |
| Width | 57 mm | |
| Height | 107 mm | |
| Depth | 132 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |