297344 | PEPPERL+FUCHS
Emergency stop pushbutton, rotary release, mounting Ø 30.6 mm, unlit, 250 V, 1 Form A (N/O) + 1 Form B (N/C), 297344
Order No.: 28G7387
EAN: 4050143069453
MPN:
297344
PMP.E5.C.11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
346.4923 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
346.49 € *
Price list
Quantity
Price per unit*
1 pcs.
346.4923 €
2 pcs.
338.3408 €
*incl. VAT plus shipping costs
Subject to prior sale
Control Unit, PMP.E5.C.11, PEPPERL+FUCHS
Emergency stop mushroom button 55 mm, red, twist-to-release - 1x NO / 1x NC, Ex de and Ex tb certified.
Features
- Full equipment certified
- Polyamide housing for panel mount
- Installation in Zone 1, Zone 2, Zone 21 and Zone 22
- Cable Gland M20 integrated in protective cover
- Degree of protection IP66
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | white | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 30.6 mm | |
| Height | 77 mm | |
| Degree of protection (IP) | IP66 | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |