297343 | PEPPERL+FUCHS

Emergency stop pushbutton, rotary release, mounting Ø  30.6 mm, unlit, 250 V, 2 Form B (N/C), 297343

Order No.: 28G7386
EAN: 4050143069446
MPN:
297343
PMP.E4.C.02
297343 PEPPERL+FUCHS Emergency Stop
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
325.5483 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
325.55 € *
Price list
Quantity
Price per unit*
1 pcs.
325.5483 €
2 pcs.
317.8966 €
*incl. VAT plus shipping costs
Subject to prior sale

Control Unit, PMP.E4.C.02, PEPPERL+FUCHS

Emergency stop mushroom button 40 mm, red, twist-to-release - 2x NC, Ex de and Ex tb certified.

Features

  • Full equipment certified
  • Polyamide housing for panel mount
  • Installation in Zone 1, Zone 2, Zone 21 and Zone 22
  • Cable Gland M20 integrated in protective cover
  • Degree of protection IP66
Technical specifications
Filter Property Value
Resetting rotary release
Contact function latching
illuminated No
Type of labeling white
Collar shape of the front frame round
Type of mounting panel mounting
Installation diameter 30.6 mm
Height 77 mm
Degree of protection (IP) IP66
Latching switching function 2 Form B (N/C)
Rated voltage 250 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes