70116476 | PEPPERL+FUCHS
Breakout box, (W x H x D) 147.3 x 22.9 x 216 mm, 70116476
Order No.: 28G8364
EAN: 4050143524969
MPN:
70116476
ICRPB-16DB25M-S-PM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,125.2521 € *
Standard delivery time from the manufacturer is: 8 Weeks
Breakout Box, ICRPB-16DB25M-S-PM, PEPPERL+FUCHS
Surge protection and 16 DB-25M connectors.
Features
- RS-232/422/485 software selectable interfaces
- Communication speeds up to 460 Kbps
- 25 KV surge protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | breakout box | |
| Assembly | panel mounting | |
| Width | 147.3 mm | |
| Height | 22.9 mm | |
| Depth | 216 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |