70116469 | PEPPERL+FUCHS
Breakout box, (W x H x D) 190.5 x 22.9 x 139.7 mm, 70116469
Order No.: 28G8365
EAN: 4050143524891
MPN:
70116469
ICRPB-16DB9M-S-PM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,215.6326 € *
Standard delivery time from the manufacturer is: 8 Weeks
Breakout Box, ICRPB-16DB9M-S-PM, PEPPERL+FUCHS
Surge protection and 16 DB-9M connectors.
Features
- 25 KV surge protection
- RS-232/422/485 software selectable interfaces
- Communication speeds up to 460 Kbps
- DB9 male connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | breakout box | |
| Assembly | panel mounting | |
| Width | 190.5 mm | |
| Height | 22.9 mm | |
| Depth | 139.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |