70116473 | PEPPERL+FUCHS
Breakout box, (W x H x D) 425.5 x 44.5 x 203.2 mm, 70116473
Order No.: 28G8366
EAN: 4050143524938
MPN:
70116473
ICRPB-16RJ45-RM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,291.8402 € *
Standard delivery time from the manufacturer is: 8 Weeks
Breakout Box, ICRPB-16RJ45-RM, PEPPERL+FUCHS
16 RJ45 connectors, RS-232/422/485 software selectable interfaces.
Features
- 15 KV surge protection
- Communication speeds up to 460 Kbps
- 1U rack mount housing
- RJ45 connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | breakout box | |
| Assembly | panel mounting | |
| Width | 425.5 mm | |
| Height | 44.5 mm | |
| Depth | 203.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |