70116471 | PEPPERL+FUCHS
Breakout box, (W x H x D) 116.8 x 22.9 x 139.7 mm, 70116471
Order No.: 28G8361
EAN: 4050143524914
MPN:
70116471
ICRPB-8DB9M-S-PM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
809.8426 € *
Standard delivery time from the manufacturer is: 8 Weeks
Breakout Box, ICRPB-8DB9M-S-PM, PEPPERL+FUCHS
Surge protection and 8 DB-9M connectors.
Features
- RS-232/422/485 software selectable interfaces
- Communication speeds up to 460 Kbps
- DB9 male connectors
- 25 KV surge protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | breakout box | |
| Assembly | panel mounting | |
| Width | 116.8 mm | |
| Height | 22.9 mm | |
| Depth | 139.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |