70116468 | PEPPERL+FUCHS
Breakout box, (W x H x D) 190.5 x 22.9 x 139.7 mm, 70116468
Order No.: 28G8362
EAN: 4050143524884
MPN:
70116468
ICRPB-16DB9M-PM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
848.827 € *
Standard delivery time from the manufacturer is: 8 Weeks
Breakout Box, ICRPB-16DB9M-PM, PEPPERL+FUCHS
16 DB-9M connectors, RS-232/422/485 software selectable interfaces.
Features
- 15 KV surge protection
- Communication speeds up to 460 Kbps
- DB9 male connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | breakout box | |
| Assembly | panel mounting | |
| Width | 190.5 mm | |
| Height | 22.9 mm | |
| Depth | 139.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |