70148065 | PEPPERL+FUCHS

PUR sensor line 4 G 0.25 mm², unshielded, gray, 70148065

Order No.: 28G6953
EAN: 4050143488070
MPN:
70148065
CBL-PUR-GY-04x025-100M
70148065 PEPPERL+FUCHS Control Cables Image 1
70148065 PEPPERL+FUCHS Control Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
124.5097 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
124.51 € *
Price list
Quantity
Price per unit*
1 pcs.
124.5097 €
2 pcs.
121.3086 €
3 pcs.
118.2860 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulk Raw Cable, CBL-PUR-GY-04x025-100M, PEPPERL+FUCHS

Cable, PUR/PP, 4-core grey

Features

  • Resistant to microbes and hydrolysis
  • Halogen-free
Technical specifications
Filter Property Value
Product type sensor line
Number of cores 4
Cable cross-section 0.25 mm²
Colour gray
Material PUR
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PP
Core colour sequence blue/brown/black/white
Drag chain suitable Yes
Standard number VDE, IEC
Rated voltage 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -20 °C to 80 °C
Logistics
Property Value
Country of origin HU
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes