256546 | PEPPERL+FUCHS
PUR sensor line 3 G 0.25 mm², unshielded, gray, 256546
Order No.: 28G6948
EAN: 4050143087358
MPN:
256546
CBL-PUR-GY-03x025-2500M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.7374 €
25 pcs.
1.6184 €
50 pcs.
1.5351 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulk Raw Cable, CBL-PUR-GY-03x025-2500M, PEPPERL+FUCHS
Cable, PUR/PP, 3-core grey
Features
- Resistant to microbes and hydrolysis
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 3 | |
| Cable cross-section | 0.25 mm² | |
| Colour | gray | |
| Material | PUR | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PP | |
| Core colour sequence | blue/brown/black | |
| Drag chain suitable | Yes | |
| Standard number | VDE, IEC | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -40 °C to 85 °C | |
| Temperature range (active) | -20 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |