263943 | PEPPERL+FUCHS
TPE AS-Interface flat cable 2 G 1.5 mm², unshielded, yellow, 263943
Order No.: 28G6947
EAN: 4050143044016
MPN:
263943
VAZ-FK-S-YE-500M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,908.641 € *
Standard delivery time from the manufacturer is: 1 Week
AS-Interface flat cable, VAZ-FK-S-YE-500M, PEPPERL+FUCHS
AS-Interface flat cable according to DIN VDE 0298 Part 4, Table 6, Column 4.
Features
- Cable piercing technique
- Resistant to environmental influence
- Resistant to bending
- Reverse polarity protected due to the shape of the cable
- Halogen-free (PVC-free)
- Does not give off silicone
- Graduations in meters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AS-Interface flat cable | |
| Number of cores | 2 | |
| Cable cross-section | 1.5 mm² | |
| Colour | yellow | |
| Material | TPE | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | TPE | |
| Core colour sequence | blue/brown | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 30.5 V | |
| Temperature range (unmoved) | -40 °C to 85 °C | |
| Temperature range (active) | -25 °C to 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |