238605 | PEPPERL+FUCHS

TPE AS-Interface flat cable 2 G 2.5 mm², unshielded, black, 238605

Order No.: 28G6945
EAN: 4050143036677
MPN:
238605
VAZ-FK-S-BK-2,5MM
238605 PEPPERL+FUCHS Control Cables Image 1
238605 PEPPERL+FUCHS Control Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
459.7327 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
459.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
459.7327 €

AS-Interface flat cable, VAZ-FK-S-BK-2,5MM, PEPPERL+FUCHS

AS-Interface flat cable for external auxiliary voltage up to 24 V.

Features

  • Cable piercing technique
  • Resistant to environmental influence
  • Resistant to bending
  • Reverse polarity protected due to the shape of the cable
  • Halogen-free (PVC-free)
  • Does not give off silicone
  • Graduations in meters
Technical specifications
Filter Property Value
Product type AS-Interface flat cable
Number of cores 2
Cable cross-section 2.5 mm²
Colour black
Material TPE
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.6 = finest stranded
Core insulation material TPE
Core colour sequence blue/brown
Drag chain suitable No
Standard number VDE
Rated voltage 24 V
Temperature range (unmoved) -40 °C to 85 °C
Temperature range (active) -25 °C to 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85444993
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes