70143987 | PEPPERL+FUCHS
Load-break switch, rotary actuator, 3 pole, 800 V, (W x H x D) 260 x 260 x 210 mm, wall mounting, 70143987
Order No.: 28G7398
EAN: 4050143487639
MPN:
70143987
DIS.S.025.6P.1NO.1NC.SR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,075.0268 € *
Standard delivery time from the manufacturer is: 40 Weeks
Switch Disconnector, DIS.S.025.6P.1NO.1NC.SR, PEPPERL+FUCHS
Switch disconnector, 2 position with left OFF - 3x NO, Auxiliary contacts - 1x NO / 1x NC.
Features
- Padlockable in three positions
- Installation in Zone 1, Zone 2, Zone 21 and Zone 22
- Stainless Steel AISI 316L
- Bottom face cable glands polyamide, 4x M25 1x M20
- Ex db eb and Ex tb certified
- Degree of protection: IP 66
- Return Flange Sealing provides Drain Channel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | wall mounting | |
| Width | 260 mm | |
| Height | 260 mm | |
| Depth | 210 mm | |
| Isolation voltage | 800 V | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |