70143983 | PEPPERL+FUCHS
Load-break switch, rotary actuator, 3 pole, 1800 V, (W x H x D) 129 x 129 x 136 mm, screw mounting, 70143983
Order No.: 28G7397
EAN: 4050143487592
MPN:
70143983
DIS.P.016.3P.1NO.GR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
650.0494 € *
Standard delivery time from the manufacturer is: 40 Weeks
Switch Disconnector, DIS.P.016.3P.1NO.GR, PEPPERL+FUCHS
Switch disconnector, 2 position with left OFF - 3x NO, Labeling '0 - I'.
Features
- Auxiliary contacts - 1x NO
- Installation in Zone 1, Zone 2, Zone 21 and Zone 22
- Carbon loaded, antistatic glass-fiber reinforced polyester
- Bottom face cable glands polyamide, 2x M25 1x M20
- Ex db eb and Ex tb certified
- Padlockable switch
- Degree of protection: IP 66
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | screw mounting | |
| Width | 129 mm | |
| Height | 129 mm | |
| Depth | 136 mm | |
| Isolation voltage | 1800 V | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |