400951 | PEPPERL+FUCHS
Adapter, for use in Zone 1, Zone 2, Zone 21 and Zone 22, 1/2NPT to M20, 25 mm, IP66/IP68, 400951
Order No.: 28G7648
EAN: 4050143143573
MPN:
400951
AD.NPT1/2.M20.BN.X.15.K01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1558 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
27.16 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1558 €
3 pcs.
25.9777 €
5 pcs.
24.5497 €
7 pcs.
23.2764 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, AD.NPT1/2.M20.BN.X.15.K01, PEPPERL+FUCHS
Adapter male thread NPT to female thread metric, Brass nickel-plated.
Features
- Thread NPT 1/2''
- Thread M20
- Ex db, Ex eb and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | for use in Zone 1, Zone 2, Zone 21 and Zone 22 | |
| Thread size | 1/2NPT to M20 | |
| spanner size | 25 mm | |
| Length | 34 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |